text.skipToContent text.skipToNavigation

Manufacturer Part #

95C04B5GWT

95C Series SPST-NO 0.05 A 12 VDC 3.2 N Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C04B5GWT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 3.2N
Operating Force: 320gf
Contact Plating: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  6mm x W  3.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
135
Total
$59.40
USD
Quantity
Unit Price
135
$0.44
270
$0.435
540
$0.43
675
$0.425
2,025+
$0.415
Product Variant Information section