text.skipToContent text.skipToNavigation

Manufacturer Part #

95C05B3GWRT

95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C05B3GWRT - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications
The 95C05B3GWRT Tactile Switch is a non-washable switch, which offers .59" Height, 160g operating force and gullwing terminal style.

Key Features:

  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, and Right Angle Versions
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,380.00
USD
Quantity
Unit Price
4,000+
$0.595
Product Variant Information section