text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06A2GWT

Tactile Switch SPST-NO Top Actuated Surface Mount

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Grayhill 95C06A2GWT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Stainless Steel
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: H  4.29mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
77
Multiple Of:
77
Total
$36.58
USD
Quantity
Unit Price
77
$0.475
231
$0.465
385
$0.46
770
$0.45
1,540+
$0.44
Product Variant Information section