text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06B3RART

95C Series SPST-NO Off-Mom 2.6 N Right Angle SMT Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06B3RART - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
700
Total
$1,491.00
USD
Quantity
Unit Price
700+
$2.13
Product Variant Information section