text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06D2JRT

95C Series SPST Off-Mom 180 g Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06D2JRT - Technical Attributes
Attributes Table
Actuation Force: 1.8N
Contact Material: Silver Over Stainless Steel
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$1,125.00
USD
Quantity
Unit Price
1,800+
$0.625
Product Variant Information section