text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06E3GWRT

95C Series Washable 6 x 6 mm 2.6 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06E3GWRT - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
Total
$1,026.00
USD
Quantity
Unit Price
900+
$1.14
Product Variant Information section