text.skipToContent text.skipToNavigation

Manufacturer Part #

DTSMW-67N-V-T/R

Tactile Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DTSMW-67N-V-T/R - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 180gf
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5.2mm x L  6.3mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.40
USD
Quantity
Unit Price
900
$0.166
1,800
$0.164
2,700
$0.163
3,600
$0.162
4,500+
$0.159