Manufacturer Part #
EDM450GSCLFG
EDM Series SPST-NO 100 V 450 g Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K EDM450GSCLFG - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 100V |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Operating Force: | 450gf |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | H 0.9mm x L 10.35mm x W 10.35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$5.32
100
$5.29
150+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray