Manufacturer Part #
EVP-AA202K
EVP-AA Series SPST 3.5 x 2.9 mm 1.6 N Top Actuated SMT J Bend Light Touch Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVP-AA202K - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry EVP-AA202K - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 0.02A |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Operating Force: | 160gf |
| Actuator Style: | Standard |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 3.5mm x W 2.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount