text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AEDB2A

EVP-AE Series 4.5 x 2.2 mm SMD 3.0 N Edge Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVP-AEDB2A - Technical Attributes
Attributes Table
Actuation Force: 3N
Actuator Style: Rocker
Termination Style: Right Angle / Surface Mount
Dimension: L  4.5mm x W  2.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,592.50
USD
Quantity
Unit Price
3,500+
$0.455