text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-ASDC1A

Series EVPAS SPST ON - OFF 50mA 12VDC Tactile Switches

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2534
Product Specification Section
Panasonic Industry EVP-ASDC1A - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 250gf
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400,000
USA:
400,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
2,000+
$0.255