text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AWED4A

EVPAW Series SPST 3.3 N Top Push SMT IP67 Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVP-AWED4A - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Voltage Rating: 15V
Insulation Resistance: 50MΩ
Operating Force: 330gf
Actuator Style: Top Actuator
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

Panasonic supplies a series of Light Touch switches for wearable and personal electronic devices which can maintain high operating performance over a long lifetime in the presence of sweat, condensation and other sources of moisture and contamination. The IP67-rated EVPAW series switches are therefore ideal for use in smart watches, wireless earphones and other devices which are worn for long periods of time and in harsh operating conditions.

APPLICATIONS
• Mobile phones
• Portable audio players
• Wearable devices
• Portable electronic devices

FEATURES
• External dimensions:3.0mm × 2.0mm, height 0.6mm
• Push-plate actuator
• 10ms maximum bounce time
• 500mΩ maximum contact resistance
• Operating-temperature range:-40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
10,000+
$0.126