text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P4MB3K

EVQ-P4 Series 4.7 x 3.5 mm SMD 5 N Light Touch Switch Right Angle

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P4MB3K - Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Rectangular Button
Termination Style: Right Angle
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
12500
Multiple Of:
12500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,437.50
USD
Quantity
Unit Price
12,500+
$0.435
Product Variant Information section