text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P7A01P

EVQ-P7 Series 3.5 x 2.9 mm 2.2 N Straight Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Panasonic Industry EVQ-P7A01P - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
70,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
5,000+
$0.122
Product Variant Information section