text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLFA08

EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-PLFA08 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$945.00
USD
Quantity
Unit Price
5,000+
$0.189