text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLHA15

EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch

Product Specification Section
Panasonic Industry EVQ-PLHA15 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,275
USA:
4,275
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
1
$0.66
20
$0.565
100
$0.515
500
$0.465
2,500+
$0.415