text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PLHA15

EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch

Product Specification Section
Panasonic Industry EVQ-PLHA15 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
5,000+
$0.22