text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PUA02K

EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-PUA02K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.2N
Contact Plating: Gold Silver
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
4,000+
$0.26
Product Variant Information section