text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2S03W

EVQ-Q2 Series SPST 1.6 N 0.02 A 15 V Top Actuated SMT Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Panasonic Industry EVQ-Q2S03W - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
2,000
$0.13
4,000+
$0.127
Product Variant Information section