text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HBPF-JB

JB Series Sealed SPST 2.65 N Green Extended Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HBPF-JB - Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
4
$7.05
10
$6.99
25
$6.93
40
$6.90
100+
$6.81
Product Variant Information section