Manufacturer Part #
KMR223GLFG
KMR2 Series 4.6 x 2.8 mm SPST 2 N SMT Microminiature Top Actuated Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KMR223GLFG - Technical Attributes
Attributes Table
| Actuation Force: | 2N |
| Contact Material: | Gold |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Dimension: | L 4.6mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
7,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount