text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR241GLFS

KMR 2 Series SPST 4 N Top Actuated SMT Microminiature Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2630
Product Specification Section
C&K KMR241GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 4N
Contact Material: Silver
Operating Force: 400gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Straight
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.9mm x L  4.2mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,065.00
USD
Quantity
Unit Price
7,000+
$0.295