text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR243GLFG

KMR Series Micro Mini SPST 4 N Surface Mount Tactile Switch

Product Specification Section
C&K KMR243GLFG - Technical Attributes
Attributes Table
Actuation Force: 4N
Contact Material: Gold
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,660.00
USD
Quantity
Unit Price
7,000+
$0.38