text.skipToContent text.skipToNavigation

Manufacturer Part #

KMS221GLFS

KMS Series SPST 0.05 A Side Actuated IP40 Microminiature Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KMS221GLFS - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: H  1.42mm x L  4.6mm x W  3.55mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section