text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT031NGJLHS

SPST-NO Top Actuated Surface Mount Tactile Switch

Product Specification Section
C&K KMT031NGJLHS - Technical Attributes
Attributes Table
Actuation Force: 3.4N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dimension: L  3.4mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
5,000+
$0.171