text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA0M211LFTR

KSA Series SPST 7.4 x 7.4 x 4.2 mm 1.3 N Top Actuator Round Button Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2604
Product Specification Section
C&K KSA0M211LFTR - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: H  4.2mm x L  7.4mm x W  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,750
USA:
4,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.196