text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC243JSPDLFG

KCS2 Series 10 mA 32 V SPST-NO Off-Mom Surface Mount Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
C&K KSC243JSPDLFG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 10mA
Insulation Resistance: 10MΩ
Operating Force: 350gf
Contact Plating: Gold
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +125°C
Dimension: H  3.5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000+
$0.31
Product Variant Information section