text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC351JLFS

KSC Series 3.5 mm 5.5 n Operating Force J Bend Tactile Switch

Product Specification Section
C&K KSC351JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 5.5N
Contact Material: Silver
Operating Force: 500gf
Contact Plating: Silver
Actuator Style: Hard
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
15
$0.63
50
$0.59
250
$0.53
1,000+
$0.48