text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC403J50SHLFG

Series KSC SPST-NO 0.01A 32V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC403J50SHLFG - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 0.01A
Actuation Force: 1.45 N
Contact Material: Gold
Operating Force: 145gf
Contact Plating: Gold
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +125°C
Dimension: H  5.2mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,820.00
USD
Quantity
Unit Price
1,000+
$0.63
Product Variant Information section