Manufacturer Part #
KSC411J70SHLFS
KSC Series Sealed SPST 140 g J Bend Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
C&K KSC411J70SHLFS - Technical Attributes
Attributes Table
| Actuation Force: | 1.4N |
| Contact Material: | Silver |
| Actuator Style: | Soft |
| Termination Style: | J-Bend |
| Dimension: | L 6.8mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount