text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC441GDCT70SHLFS

KSC4 DCT Series 50 mA 32 V SPDT On-Mom Top Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC441GDCT70SHLFS - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Voltage Rating: 32V
Current Rating: 0.05A
Contact Plating: Silver
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,570.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section