text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC541GROHS

KSC Series 50 mA 32 V Hard Top Actuator Gull Wing IP50 Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
C&K KSC541GROHS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Operating Force: 300gf
Contact Plating: Silver
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5.6mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,420.00
USD
Quantity
Unit Price
1,000+
$0.53
Product Variant Information section