text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC721GLFS

KSC7 Series SPST N.O. 50 mA 32 VDC 225GF Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KSC721GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Contact Material: Silver
Operating Force: 225gf
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  4.4mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.32