Manufacturer Part #
KSCSLT221GLFS
KSC-SLT Series 5.0 mm 2.4 N G leads IP40 Long Travel Low Sound Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
C&K KSCSLT221GLFS - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1GΩ |
| Operating Force: | 240gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 5mm x D 2.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.30
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount