text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR211GLFS

KSR Series Sub Mini SPST 1.8 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2546
Product Specification Section
C&K KSR211GLFS - Technical Attributes
Attributes Table
Actuation Force: 1.8N
Contact Material: Silver
Actuator Style: Pushbutton
Termination Style: Gull Wing
Dimension: H  2.5mm x L  7.3mm x W  3.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Unit Price
2,500+
$0.515