text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR223GLFG

KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2605
Product Specification Section
C&K KSR223GLFG - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Gold
Actuator Style: Soft
Termination Style: Gull Wing
Dimension: L  7.15mm x W  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,412.50
USD
Quantity
Unit Price
2,500+
$0.565