text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR234GLFG

KSR Series Sub Mini SPST 3 N Gull Wing SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSR234GLFG - Technical Attributes
Attributes Table
Actuation Force: 3N
Actuator Style: Soft
Termination Style: Gull Wing
Dimension: L  7.15mm x W  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,350.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section