text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS341GLFS

KSS Series Sub Mini SPST 2.5 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSS341GLFS - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dimension: L  7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,560.00
USD
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section