text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11B1JM34LFS

KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch

Product Specification Section
C&K KT11B1JM34LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 1A
Insulation Resistance: 10GΩ
Actuation Force: 3N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  3.64mm x L  6.38mm x W  6.22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
604
USA:
604
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.63
USD
Quantity
Unit Price
1
$3.63
10
$3.31
40
$3.11
150
$2.93
500+
$2.76