text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11B2SAM35LFG

KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KT11B2SAM35LFG - Technical Attributes
Attributes Table
Actuation Force: 3N
Actuator Style: Soft
Termination Style: Right Angle / Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,008.00
USD
Quantity
Unit Price
800+
$3.76
Product Variant Information section