text.skipToContent text.skipToNavigation

Manufacturer Part #

LL3301AF065QJ

LL3301 Series SWITCH TACTILE SPST-NO 0.05A 12V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
E-Switch LL3301AF065QJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 65gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  4.95mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.50
USD
Quantity
Unit Price
1,100+
$0.405
Product Variant Information section