text.skipToContent text.skipToNavigation

Manufacturer Part #

LL3301FF065QJ

LL3301 Series SPST 5.0mm Round Button J Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LL3301FF065QJ - Technical Attributes
Attributes Table
Actuation Force: 0.64N
Actuator Style: Standard
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,037.50
USD
Quantity
Unit Price
750
$0.415
1,500+
$0.405
Product Variant Information section