Manufacturer Part #
LL3301NF065QG
LL3301 Series SPST 65 gram Force Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch LL3301NF065QG - Technical Attributes
Attributes Table
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,200+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount