text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS125SM85-2LFS

PTS125 Series SPST-NO 12 V 0.05 A Through Hole Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
C&K PTS125SM85-2LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 180gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  8.5mm x L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
171,892
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
75
$0.31
150
$0.305
300
$0.30
750
$0.295
1,500+
$0.285
Product Variant Information section