text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS540JK035SMTRLFS

Tactile Switch SPST-NO Top Actuated Surface Mount

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2447
Product Specification Section
C&K PTS540JK035SMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 230gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: H  0.35mm x L  3.7mm x W  3.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
10,000+
$0.118