text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS636SK25FSMTRLFS

PTS636 Series SPST-NO Off-Mom 250 gf Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
C&K PTS636SK25FSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Flatted
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
3,000+
$0.116
Product Variant Information section