Manufacturer Part #
PTS645SK43SMTR92LFS
PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K PTS645SK43SMTR92LFS - Technical Attributes
Attributes Table
| Actuation Force: | 2.54N |
| Actuator Style: | Top Actuator |
| Termination Style: | Straight |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.0511
2,000
$0.0502
4,000
$0.0492
5,000
$0.049
15,000+
$0.0472
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount