text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SL95-2LFS

PTS645 Series SPST 6 x 6 mm Round Top Actuator Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2538
Product Specification Section
C&K PTS645SL95-2LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100GΩ
Actuation Force: 1.3N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
2,000
$0.119
4,000
$0.118
6,000+
$0.116