text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SM50SMTR92LFS

PTS645 Series SPST 0.05 A 12 V Round Button Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PTS645SM50SMTR92LFS - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: Straight PC
Dimension: H  4.3mm x L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.173
3,000
$0.171
4,000+
$0.169
Product Variant Information section