text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS810SJG250SMTRLFS

PTS810 Series SPST Mom 16 V SMT Blue Actuator Microminiature Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2617
Product Specification Section
C&K PTS810SJG250SMTRLFS - Technical Attributes
Attributes Table
Actuation Force: 3.9N
Contact Material: Silver
Actuator Style: Standard
Termination Style: J-Bend
Dimension: L  4.2mm x W  3.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$754.00
USD
Quantity
Unit Price
2,900+
$0.26